Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.140 (S$3.4226) |
| 10+ | S$2.330 (S$2.5397) |
| 25+ | S$2.120 (S$2.3108) |
| 50+ | S$2.110 (S$2.2999) |
| 100+ | S$2.100 (S$2.289) |
| 250+ | S$2.090 (S$2.2781) |
| 500+ | S$2.080 (S$2.2672) |
| 1000+ | S$2.060 (S$2.2454) |
Product Information
Product Overview
The SN74LS85N is a 4-bit Magnitude Comparator performs comparison of straight binary and straight BCD (8-4-2-1) codes. Three fully decoded decisions about two 4-bit words (A, B) are made and are externally available at three outputs. This device is fully expandable to any number of bits without external gates. Words of greater length may be compared by connecting comparators in cascade. The A <gt/> B, A <lt/> B and A = B outputs of a stage handling less-significant bits are connected to the corresponding A <gt/> B, A <lt/> B and A = B inputs of the next stage handling more-significant bits. The stage handling the least-significant bits must have a high-level voltage applied to the A = B input. The cascading paths of the S85 is implemented with only a two-gate-level delay to reduce overall comparison times for long words. An alternate method of cascading which further reduces the comparison time is shown in the typical application data.
Applications
Industrial
Technical Specifications
74LS85
4Channels
DIP
16Pins
5.25V
7485
70°C
MSL 1 - Unlimited
Magnitude
4bit
DIP
4.75V
74LS
0°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate