3,686 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.070 (S$1.1663) |
| 10+ | S$0.719 (S$0.7837) |
| 100+ | S$0.697 (S$0.7597) |
| 500+ | S$0.684 (S$0.7456) |
| 1000+ | S$0.670 (S$0.7303) |
| 2500+ | S$0.656 (S$0.715) |
| 5000+ | S$0.642 (S$0.6998) |
Product Information
Product Overview
The MM74HC573WM is a 3-state high speed octal D Latch utilizes advanced silicon-gate P-well CMOS technology. It possess the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads. Due to the large output drive capability and the 3-state feature, these devices are ideally suited for interfacing with bus lines in a bus organized system. When the LE input is high, the Q outputs will follow the D inputs. When the LE goes low, data at the D inputs will be retained at the outputs until LE returns high again. When a high logic level is applied to the output control input, all outputs go to a high impedance state, regardless of what signals are present at the other inputs and the state of the storage elements. The 74HC logic family is speed, function and pinout compatible with the standard 74LS logic family.
- Compatible with bus-oriented systems
- Output drive capability - 15 LS-TTL loads
- 1μA Maximum low input current
- 80μA Maximum low quiescent current
Applications
Communications & Networking
Technical Specifications
74HC573
Tri State
7.8mA
SOIC
2V
8bit
74573
85°C
-
No SVHC (25-Jun-2025)
D Type
19ns
SOIC
20Pins
6V
74HC
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate