Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
2500+ | S$0.268 (S$0.2921) |
7500+ | S$0.221 (S$0.2409) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
S$670.00 (S$730.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4049D,653
Order Code2438682
Technical Datasheet
No. of Inputs6Inputs
Output Current25mA
Propagation Delay-
No. of Pins16Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeInverter
Qualification-
Product Range-
Product Overview
The 74HC4049D is a Hex Inverter with over-voltage tolerant inputs. Inputs are overvoltage tolerant to 15V. This enables the device to be used in high-to-low level shifting applications.
- Low-power dissipation
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Technical Specifications
No. of Inputs
6Inputs
Propagation Delay
-
IC Case / Package
SOIC
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Logic Type
Inverter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Output Current
25mA
No. of Pins
16Pins
Logic Case Style
SOIC
Supply Voltage Max
6V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001