Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.520 | S$1.52 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.520 (S$1.6568) |
| 10+ | S$1.080 (S$1.1772) |
| 100+ | S$0.847 (S$0.9232) |
| 500+ | S$0.758 (S$0.8262) |
| 1000+ | S$0.752 (S$0.8197) |
| 2500+ | S$0.738 (S$0.8044) |
| 5000+ | S$0.686 (S$0.7477) |
Product Information
Product Overview
NXS0506GU-Q100X is a SD 3.0-compatible memory card integrated auto-direction control and level translator with EMI filter and ESD protection. It is an SD 3.0-compatible bidirectional dual supply level translator with auto-direction control. It is designed to interface between a memory card operating at 1.7V to 3.6V signal levels and a host with a nominal supply voltage of 1.1V to 1.95V. The device supports SD 3.0: SDR104, SDR50, DDR50, SDR25, SDR12 and SD 2.0 High-Speed (50MHz) and Default-Speed (25MHz) modes. The device has a built-in EMI filter and robust ESD protection (IEC 61000-4-2, level 4). This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 2) and is suitable for use in automotive applications. Applications includes smartphone, mobile handsets, digital cameras, tablet PCs, laptop computers, SD, MMC or microSD card readers.
- Automotive product qualification in accordance with AEC-Q100 (Grade 2)
- Supports up to 208MHz clock rate
- SD 3.0 specification-compatible voltage translation to support
- Auto-direction sensing, low power consumption
- Integrated pull-up resistors: no external resistors required
- Integrated EMI filters suppress higher harmonics of digital I/Os
- Level shifting buffers keep ESD stress away from the host (zero-clamping concept)
- Latch-up performance exceeds 100mA per JESD78 Class II.A
- ESD protection
- 16-terminal XQFN16 package, operating temperature range from -40°C to +105°C
Technical Specifications
-
2.7ns
XQFN
1.1V
-40°C
Bidirectional Level Translator
-
No SVHC (25-Jun-2025)
20mA
16Pins
XQFN
3.6V
105°C
AEC-Q100
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate