Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$296.420 (S$323.0978) |
| 5+ | S$290.490 (S$316.6341) |
Price for:Each
Minimum: 1
Multiple: 1
S$296.42 (S$323.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRHFAC157K1Copy
Order Code5129988
Technical Datasheet
Logic Family / Base Number54AC157
Logic TypeMultiplexer
No. of Channels2Channels
Line Configuration2:1
Supply Voltage Min2V
Supply Voltage Max6V
IC Case / PackageFPAK
No. of Pins16Pins
Logic IC Family54AC
Logic IC Base Number54157
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-38535
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Family / Base Number
54AC157
No. of Channels
2Channels
Supply Voltage Min
2V
IC Case / Package
FPAK
Logic IC Family
54AC
Operating Temperature Min
-55°C
Qualification
MIL-PRF-38535
SVHC
No SVHC (04-Feb-2026)
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
6V
No. of Pins
16Pins
Logic IC Base Number
54157
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001