Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14076BCPG.Copy
Order Code9666630
Technical Datasheet
Logic Family / Base NumberMC14076
Shift Register Function-
No. of Elements1 Element
Frequency12MHz
No. of Bits Per Element4bit
Output Current8.8mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
IC Output TypeTri State
Supply Voltage Min3V
Logic IC FamilyMC140
Supply Voltage Max18V
Logic IC Base Number4076
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Family / Base Number
MC14076
No. of Elements
1 Element
No. of Bits Per Element
4bit
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Min
3V
Supply Voltage Max
18V
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
MSL
-
Shift Register Function
-
Frequency
12MHz
Output Current
8.8mA
Logic Case Style
DIP
IC Output Type
Tri State
Logic IC Family
MC140
Logic IC Base Number
4076
Qualification
-
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001