Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS645-1NCopy
Manufacturer Standard Lead Time54 weeks
Order Code3006821
Your Part Number
284 In Stock
Need more?
284 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.420 (S$4.8178) |
| 10+ | S$4.300 (S$4.687) |
| 25+ | S$4.180 (S$4.5562) |
| 50+ | S$4.060 (S$4.4254) |
| 100+ | S$3.930 (S$4.2837) |
| 250+ | S$3.810 (S$4.1529) |
| 500+ | S$3.690 (S$4.0221) |
| 1000+ | S$3.560 (S$3.8804) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.42 (S$4.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS645-1NCopy
Manufacturer Standard Lead Time54 weeks
Order Code3006821
No. of Channels8Channels
Output Current48mA
Logic TypeBus Transceiver
Input Level2V
No. of Pins20Pins
Logic Case StyleDIP
IC Case / PackageDIP
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS645-1N is an octal Bus Transceiver designed for asynchronous two-way communication between data buses. The devices transmit data from the A bus to the B bus or from the B bus to the A bus depending upon the level at the direction control (DIR) input. The enable input (G\) can be used to disable the device so the buses are effectively isolated.
- Hysteresis at bus inputs improves noise margins
- Choice of true or inverting logic
- 3-state outputs
Applications
Aerospace, Defence, Military, Communications & Networking
Technical Specifications
No. of Channels
8Channels
Logic Type
Bus Transceiver
No. of Pins
20Pins
IC Case / Package
DIP
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
MSL
-
Output Current
48mA
Input Level
2V
Logic Case Style
DIP
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017554