Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
7 Next business day delivery available(SG stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$617.290 (S$672.8461) |
Price for:Each
Minimum: 1
Multiple: 1
S$617.29 (S$672.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoCX2HFRCFD-XN000-2
Order Code3131702
Technical Datasheet
Flash Memory Card TypeCFexpress
Memory Capacity256GB
UHS Standard-
Video Speed Class-
App Rating-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
Flash memory card with 256GB capacity and can reach up to 1600MB/s read, 1000 MB/s write high performance. Its lower power consumption makes it an ideal storage choice for high performance embedded platforms.
- Supports 32bit addressing mode
- PCIe interface
- Compliant with NVMe 1.3
- PCIe Gen 3 x 2 lane & backward compatible to PCIe Gen 2 and Gen 1
- Support power management
- Delkin CFexpress applies the StrongECCTM (SECC) of ECC algorithm
- UART/ GPIO interface
- Supports SMART and TRIM commands
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Flash Memory Card Type
CFexpress
UHS Standard
-
App Rating
-
Operating Temperature Min
-40°C
Product Range
-
Memory Capacity
256GB
Video Speed Class
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84717098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052276