Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1330YP-70+Copy
Manufacturer Standard Lead Time12 weeks
Order Code2909711
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$58.200 (S$63.438) |
| 10+ | S$53.860 (S$58.7074) |
| 40+ | S$50.850 (S$55.4265) |
| 120+ | S$49.840 (S$54.3256) |
| 280+ | S$48.820 (S$53.2138) |
Price for:Each
Minimum: 1
Multiple: 1
S$58.20 (S$63.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1330YP-70+Copy
Manufacturer Standard Lead Time12 weeks
Order Code2909711
Technical Datasheet
Memory Density256Kbit
Memory Configuration32K x 8bit
Read Access Time70ns
Write Access Time70ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackagePWRCP
No. of Pins34Pins
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Memory Density
256Kbit
Read Access Time
70ns
Supply Voltage Min
4.5V
IC Case / Package
PWRCP
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Memory Configuration
32K x 8bit
Write Access Time
70ns
Supply Voltage Max
5.5V
No. of Pins
34Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002