Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRMWV3216AGBG-5S2#KC0
Order Code4146926RL
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoRMWV3216AGBG-5S2#KC0
Order Code4146926RL
Technical Datasheet
Memory Size32Mbit
SRAM TypeAsynchronous SRAM
Memory Density32Mbit
SRAM Memory Configuration2Mword x 16bit
Supply Voltage Range2.7V to 3.6V
Memory Configuration2Mword x 16bit
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins48Pins
Supply Voltage Min2.7V
Access Time55ns
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RMWV3216A series 32Mb advanced LPSRAM (2M word × 16bit). It is a family of 32-Mbit static RAMs organized 2,097,152-word × 16bit, fabricated by Renesas’s high-performance Advanced LPSRAM technologies. This has realized higher density, higher performance and low power consumption. It offers low power standby power dissipation, therefore, it is suitable for battery backup systems.
- Single 3V supply range from 2.7V to 3.6V
- Maximum access time is 55ns, typical current consumption standby is 1.0µA
- Common data input and output, three state output
- Directly TTL compatible, all inputs and outputs, battery backup operation
- Supply voltage range from 2.7 to 3.6V, input high voltage is 2.2V (min)
- Input leakage current is 1µA (max, Vin = VSS to VCC)
- Average operating current is 30mA (max, CS# =VIL, others = VIH/VIL, II/O = 0mA)
- Standby current is 0.3mA (max, CS2 = VIL, others = VSS to VCC)
- Input capacitance is 10pF (max, Vin =0V, Ta =25°C, f =1MHz)
- 48-ball FBGA package, temperature range from -40 to +85°C
Technical Specifications
Memory Size
32Mbit
Memory Density
32Mbit
Supply Voltage Range
2.7V to 3.6V
Memory Case Style
FBGA
No. of Pins
48Pins
Access Time
55ns
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
2Mword x 16bit
Memory Configuration
2Mword x 16bit
IC Case / Package
FBGA
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001