Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$59.180 (S$64.5062) |
19+ | S$53.100 (S$57.879) |
38+ | S$47.010 (S$51.2409) |
114+ | S$45.250 (S$49.3225) |
266+ | S$42.020 (S$45.8018) |
Product Information
Product Overview
IA186XL is a microcontroller. It has a set of base peripherals beneficial to many embedded applications and include a standard numeric interface, an interrupt control unit, a chip-select unit/ready generation Logic, a DRAM refresh control unit, a power-save control unit, DMA and three 16-bit timer/counters. This microcontroller operates at 5V ± 10%. It is a very high integration 16-bit microprocessor. It combines some of the most common microprocessor system components onto one chip.
- DRAM refresh control unit, power-save mode
- Static, modular CPU, clock generator, two independent DMA channels
- Programmable interrupt controller, three programmable 16-bit timers
- Dynamic RAM refresh control unit, programmable wait state generator
- Local bus controller, power-save mode
- Direct addressing capability to 1MByte memory and 64Kbyte I/O
- Crystal supports internal 20–25MHz operation
- Ambient temperature is -40°C to 85°C
- Package style is 68-lead PLCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IA186 Family 18xXL Series Microcontrollers
16 bit
1MB
PLCC
-
-
4.5V
-40°C
Surface Mount
IA186
MSL 3 - 168 hours
80C186XL
25MHz
68Pins
16I/O's
-
-
5.5V
85°C
IA18xXL
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate