Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$106.650 (S$116.2485) |
| 5+ | S$96.160 (S$104.8144) |
| 10+ | S$87.910 (S$95.8219) |
| 25+ | S$82.380 (S$89.7942) |
Product Information
Product Overview
The SPC5777MK0MVA8 is an ultra reliable MCUs built on Power Architecture technology in 512 pin TEPBGA package. It provides multi-core performance and on-chip I/O processor that offloads primary cores and allows higher parallel throughput. GTM timers and sigma delta ADC converters allow customers to do advanced filtering using on-chip knock hardware. AEC-Q100 quality offers on-chip security encryption protection using HSM for SHE and TDM for tamper proofing and supports ASIL-D and SIL-1 functional safety (ISO26262/ IEC61508). Target applications include engine control units (ECU), electric DC motor control, Ethernet connectivity and aerospace engines.
- Flash memory up to 8MB, RAM up to 596KB, core speed 300 MHz/200 MHz
- Operating range from 2.9V to 5.5V
- Temperature of 125˚C (ambient)
- 248 channel generic timer module
- 128 channel DMA, ECC, 15ch SENT, Zipwire, SB, 5 channel PSI-5
- 84 channel ADCs and 10 channel SD ADCs
- Ethernet (FEC), dual channel FlexRay
- Up to 6 SCI / 8 dSPI / 2 I2C
- 4 x MCAN-FD and 1 x TTCAN interface
- HSM, TDM, WDOG, CRC security
Applications
Embedded Design & Development
Technical Specifications
MPC5 Family MPC57xx Series Microcontrollers
32 bit
BGA
CAN, Ethernet, I2C, LIN, SPI
12Bit, 16Bit
5.5V
125°C
MPC5
AEC-Q100
Power Architecture
512Pins
-
22Channels
3V
-40°C
Surface Mount
MPC57xx
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate