PIC18 Family PIC18F44xx Series Microcontrollers 8-bit Microcontrollers:
19 Products FoundPIC18 Family PIC18F44xx Series Microcontrollers 8-bit Microcontrollers
This family of devices offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, the PIC18F family introduces design enhancements that make these microcontrollers a logical choice for many high-performance,power-sensitive applications.
- Clocked up to 40 MHz
- FLASH: Up to 24KB, SRAM: Up to 2KB, EEPROM: 256B
- 3x Programmable External Interrupts
- Interfaces: EUSART, I2C, SPI.
- Up to 12-Bit ADC
- Dual Analog Comparators
- 1x 8-Bit and 3x 16-Bit Timers
- Self-Programmable under Software Control
- Up to 36 General Purpose Input Output Pins
- Applications: Motor controllers, Battery applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$9.010 (S$9.8209) | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F4xxx | |||||
Each | 1+ S$10.720 (S$11.6848) | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI, USB | 2KB | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx458 | |||||
Each | 1+ S$10.250 (S$11.1725) | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F44xx | |||||
Each | 1+ S$15.080 (S$16.4372)25+ S$13.200 (S$14.388)100+ S$10.940 (S$11.9246)160+ S$9.800 (S$10.682) | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 9Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ S$10.240 (S$11.1616)25+ S$10.060 (S$10.9654) | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 768Byte | 9Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F44xx | |||||
Each | 1+ S$10.540 (S$11.4886)25+ S$10.330 (S$11.2597)100+ S$10.260 (S$11.1834)160+ S$10.250 (S$11.1725) | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, SPI | 768Byte | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ S$9.440 (S$10.2896)25+ S$9.350 (S$10.1915)100+ S$9.340 (S$10.1806)160+ S$9.330 (S$10.1697) | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ S$11.270 (S$12.2843)25+ S$11.050 (S$12.0445) | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 25I/O's | I2C, SPI, USART | 768Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F44xx | |||||
Each | 1+ S$8.480 (S$9.2432)25+ S$8.320 (S$9.0688) | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F44xx | |||||
Each | 1+ S$8.800 (S$9.592)25+ S$8.690 (S$9.4721)100+ S$8.520 (S$9.2868)160+ S$8.380 (S$9.1342) | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ S$12.190 (S$13.2871)25+ S$10.670 (S$11.6303)100+ S$8.840 (S$9.6356)160+ S$7.920 (S$8.6328) | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ S$7.030 (S$7.6627)25+ S$6.970 (S$7.5973) | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 48MHz | 16KB | 40Pins | DIP | 34I/O's | EUSART | 768Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ S$10.570 (S$11.5213)25+ S$9.730 (S$10.6057) | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ S$8.350 (S$9.1015)25+ S$7.690 (S$8.3821) | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ S$7.360 (S$8.0224)25+ S$6.770 (S$7.3793) | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 48MHz | 16KB | 44Pins | TQFP | 34I/O's | EUSART | 768Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ S$12.200 (S$13.298)25+ S$11.230 (S$12.2407) | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 9Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each (Supplied in a Waffle Tray) | 1+ S$633.630 (S$690.6567) | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ S$9.440 (S$10.2896)25+ S$8.690 (S$9.4721)100+ S$8.320 (S$9.0688)160+ S$8.250 (S$8.9925) | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each (Supplied in a Waffle Tray) | 1+ S$305.970 (S$333.5073) | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 9Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx |