Product Information
Product Overview
The PIC18F4431-E/PT is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 768bytes of data memory size, 36 general-purpose I/O pins9-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- 83 (16-bit wide) powerful C-optimized
 - 32 level hardware stack
 - 1 (8-bit) file select register
 - Integrated 8x8 hardware multiply
 - Programmable brown-out reset (BOR)
 - Programmable low voltage detection
 - Power on reset (POR)
 - 32kHz to 8MHz internal oscillator
 - Watch dog timer (WDT)
 - One 8-bit digital timer
 - Three 16-bit digital timers
 - 2x Capture/Compare/PWM (CCP)
 - Quadrature encoder interface (QEI)
 - Local interconnect network (LIN)
 - In-Circuit Serial Programming™ (ICSP™)
 - 256bytes of EEPROM data memory
 
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18F44xx Series Microcontrollers
44Pins
36I/O's
768Byte
10Bit
5.5V
85°C
PIC18
-
PIC18
TQFP
EUSART, I2C, SPI
9Channels
4.2V
-40°C
Surface Mount
PIC18F44xx
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate