Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.260 | S$4.26 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.260 (S$4.6434) |
| 10+ | S$3.020 (S$3.2918) |
| 50+ | S$2.930 (S$3.1937) |
| 100+ | S$2.830 (S$3.0847) |
| 250+ | S$2.750 (S$2.9975) |
| 500+ | S$2.470 (S$2.6923) |
| 1000+ | S$2.290 (S$2.4961) |
| 2500+ | S$2.150 (S$2.3435) |
Product Information
Product Overview
C8051F860-C-GSR is a highly integrated mixed-signal 8bit microcontroller (MCU) featuring a powerful 8051 core with 25MHz performance. The MCU offers 8KB flash, 0.5KB RAM along with additional communication interfaces and 4 x 16bit timers in a 9.9x3.9 mm, SOIC16 package. On-chip analogue features include a 12bit, 12-channel, 200Ksps ADC, a - DAC and 2 comparators. With on-chip Power-On reset, VDD monitor, watchdog timer, a ±2 internal oscillator, this MCU is a truly stand-alone system-on-chip solution, making it ideal for applications such as battery chargers, electronic toys and games, motor control and optical communications.
- On-chip debug circuitry facilitates full speed, non-intrusive in system debug (no emulator required)
- Internal VREF or external VREF supported
- Low supply current, ±2% accuracy over supply and temperature, internal low-power oscillator
- Programmable hysteresis and response time, configurable as interrupt or reset source comparators
- 5V-tolerant, crossbar-enabled general-purpose I/O
- Efficient, pipelined instruction architecture, expanded interrupt handler
- UART, I2C / SMBus™, SPI™ communication peripherals
- Independent watchdog timer clocked from LFO, 16bit CRC engine
- Supply voltage range from 2.2 to 3.6V
- Temperature rating range from -40 to +85°C
Technical Specifications
C8051 Family C8051F86x Series Microcontrollers
25MHz
16Pins
13I/O's
512Byte
12Bit
3.6V
85°C
C8051
AEC-Q100
To Be Advised
8051
8KB
SOIC
I2C, SPI, UART
12Channels
2.2V
-40°C
Surface Mount
C8051F86x
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate