Print Page
SST89C54-33-C-NJ
MCU, 8BIT, 8051, 33MHZ, PLCC-44
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNBRANDED
Manufacturer Part NoSST89C54-33-C-NJCopy
Manufacturer Standard Lead Time2 weeks
Order Code3774867
Product Range8051 Family SST89C54 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.630 (S$7.2267) |
| 10+ | S$6.230 (S$6.7907) |
| 25+ | S$6.110 (S$6.6599) |
| 50+ | S$5.990 (S$6.5291) |
| 100+ | S$5.870 (S$6.3983) |
| 250+ | S$5.750 (S$6.2675) |
| 500+ | S$5.630 (S$6.1367) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.63 (S$7.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoSST89C54-33-C-NJCopy
Manufacturer Standard Lead Time2 weeks
Order Code3774867
Product Range8051 Family SST89C54 Series Microcontrollers
Technical Datasheet
Product Range8051 Family SST89C54 Series Microcontrollers
Device Core8051
Operating Frequency Max33MHz
Program Memory Size20KB
No. of Pins44Pins
IC Case / PackageLCC
No. of I/O's32I/O's
InterfacesUART
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesSST89C54
Qualification-
Technical Specifications
Product Range
8051 Family SST89C54 Series Microcontrollers
Operating Frequency Max
33MHz
No. of Pins
44Pins
No. of I/O's
32I/O's
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
8051
Qualification
-
Device Core
8051
Program Memory Size
20KB
IC Case / Package
LCC
Interfaces
UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
SST89C54
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0