Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYWUSB6953-48LFXCCopy
Order Code1269154
Product RangeProgrammable Radio on Chip Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYWUSB6953-48LFXCCopy
Order Code1269154
Product RangeProgrammable Radio on Chip Microcontrollers
Technical Datasheet
Product RangeProgrammable Radio on Chip Microcontrollers
Device CoreM8C
Operating Frequency Max12MHz
Program Memory Size8KB
No. of Pins48Pins
IC Case / PackageQFN
No. of I/O's18I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size512Byte
ADC Channels28Channels
ADC Resolution8Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU Family-
MCU Series-
Qualification-
MSL-
Technical Specifications
Product Range
Programmable Radio on Chip Microcontrollers
Operating Frequency Max
12MHz
No. of Pins
48Pins
No. of I/O's
18I/O's
RAM Memory Size
512Byte
ADC Resolution
8Bit
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
MCU Family
-
Qualification
-
Device Core
M8C
Program Memory Size
8KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART, USB
ADC Channels
28Channels
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000143