Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9954EQW40XUMA1Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Cut Tape4839916
Cut Tape4839916RL
Product RangeMOTIX TLE995x Family Microcontrollers
Your Part Number
2,980 In Stock
Need more?
2,980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.090 (S$7.7281) |
| 10+ | S$5.410 (S$5.8969) |
| 25+ | S$4.730 (S$5.1557) |
| 50+ | S$4.630 (S$5.0467) |
| 100+ | S$4.520 (S$4.9268) |
| 250+ | S$4.340 (S$4.7306) |
| 500+ | S$4.160 (S$4.5344) |
| 1000+ | S$3.960 (S$4.3164) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$7.09 (S$7.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9954EQW40XUMA1Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Cut Tape4839916
Cut Tape4839916RL
Product RangeMOTIX TLE995x Family Microcontrollers
Technical Datasheet
Product RangeMOTIX TLE995x Family Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
Operating Frequency Max40MHz
Program Memory Size72KB
No. of Pins32Pins
IC Case / PackageTSDSO
No. of I/O's8I/O's
InterfacesLIN, SSC
RAM Memory Size6KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min5.5V
Supply Voltage Max29V
Operating Temperature Min-40°C
Operating Temperature Max175°C
IC MountingSurface Mount
MCU FamilyTLE995x
MCU Series-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MOTIX TLE995x Family Microcontrollers
Data Bus Width
32 bit
Program Memory Size
72KB
IC Case / Package
TSDSO
Interfaces
LIN, SSC
ADC Channels
8Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M23
Operating Frequency Max
40MHz
No. of Pins
32Pins
No. of I/O's
8I/O's
RAM Memory Size
6KB
ADC Resolution
12Bit
Supply Voltage Max
29V
Operating Temperature Max
175°C
MCU Family
TLE995x
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001