Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYW55310IUBGTXTMA1Copy
Order Code5130115
Product RangeAIROC Family CYW5531x Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.000 (S$10.900) |
| 10+ | S$7.810 (S$8.5129) |
| 25+ | S$7.070 (S$7.7063) |
| 50+ | S$6.820 (S$7.4338) |
| 100+ | S$6.580 (S$7.1722) |
| 250+ | S$6.400 (S$6.976) |
| 500+ | S$6.030 (S$6.5727) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$10.00 (S$10.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW55310IUBGTXTMA1Copy
Order Code5130115
Product RangeAIROC Family CYW5531x Series Microcontrollers
Technical Datasheet
Product RangeAIROC Family CYW5531x Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max192MHz
Program Memory Size2.048MB
No. of Pins143Pins
IC Case / PackageWLBGA
No. of I/O's48I/O's
InterfacesI2C, I2S, PDM, SPI, UART
RAM Memory Size768KB
ADC Channels7Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max4.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAIROC
MCU SeriesCYW5531x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AIROC Family CYW5531x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2.048MB
IC Case / Package
WLBGA
Interfaces
I2C, I2S, PDM, SPI, UART
ADC Channels
7Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CYW5531x
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M33F
Operating Frequency Max
192MHz
No. of Pins
143Pins
No. of I/O's
48I/O's
RAM Memory Size
768KB
ADC Resolution
12Bit
Supply Voltage Max
4.8V
Operating Temperature Max
85°C
MCU Family
AIROC
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001