Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA2L2094CFM#UA0Copy
Manufacturer Standard Lead Time20 weeks
Order Code4697350
Product RangeRA Family, RA2 Series, RA2L2 Group Microcontrollers
Your Part Number
55 In Stock
Need more?
55 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.000 (S$4.360) |
| 10+ | S$2.980 (S$3.2482) |
| 25+ | S$2.730 (S$2.9757) |
| 50+ | S$2.680 (S$2.9212) |
| 100+ | S$2.630 (S$2.8667) |
| 250+ | S$2.570 (S$2.8013) |
| 500+ | S$2.520 (S$2.7468) |
| 1000+ | S$2.460 (S$2.6814) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.00 (S$4.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA2L2094CFM#UA0Copy
Manufacturer Standard Lead Time20 weeks
Order Code4697350
Product RangeRA Family, RA2 Series, RA2L2 Group Microcontrollers
Technical Datasheet
Product RangeRA Family, RA2 Series, RA2L2 Group Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's51I/O's
InterfacesCAN, I3C, SCI, SPI, SSIE, UARTA, USB
RAM Memory Size16KB
ADC Channels17Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
R7FA2L2094CFM#UA0 is a RA2L2 group microcontroller. The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability.
- Analog: 12-bit A/D converter (ADC12), temperature sensor (TSN)
- Security: True Random Number Generator (TRNG)
- Operating voltage: VCC: 1.6 to 5.5V
- USB 2.0 Full-Speed module (USBFS), USB Type-C interface (USBCC)
- Up to 54 pins for general I/O ports, 5V tolerance, open drain, input pull-up
- 4kB data flash, 16kB SRAM
- 128kB code flash memory size
- 64-pins LQFP package
- Operating temperature range from -40°C to 125°C
Technical Specifications
Product Range
RA Family, RA2 Series, RA2L2 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
CAN, I3C, SCI, SPI, SSIE, UARTA, USB
ADC Channels
17Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA2
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M23
Operating Frequency Max
48MHz
No. of Pins
64Pins
No. of I/O's
51I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001