Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C6247BZI-D34
Order Code2988095
Product RangePSOC 6 Family CY8C62xx Series Microcontrollers
Also Known AsSP005658511, CY8C6247BZI-D34
Technical Datasheet
903 In Stock
Need more?
903 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$14.390 (S$15.6851) |
10+ | S$11.250 (S$12.2625) |
25+ | S$10.460 (S$11.4014) |
50+ | S$10.030 (S$10.9327) |
100+ | S$9.600 (S$10.464) |
250+ | S$9.280 (S$10.1152) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.39 (S$15.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C6247BZI-D34
Order Code2988095
Product RangePSOC 6 Family CY8C62xx Series Microcontrollers
Also Known AsSP005658511, CY8C6247BZI-D34
Technical Datasheet
Product RangePSOC 6 Family CY8C62xx Series Microcontrollers
Device CoreARM Cortex-M4F, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size1MB
No. of Pins124Pins
IC Case / PackageBGA
No. of I/O's100I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size288KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 6
MCU SeriesCY8C62x7
Qualification-
Product Overview
CY8C6247BZI-D34 is an Arm® Cortex®-M4 PSoC™ 62 MCU. It is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. The CY8C62x6/7 product line, based on the PSoC™ 6 MCU platform, is a combination of a high-performance microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals.
- 150/50 CPU speed, 100/25 CPU speed, dual single CPU/dual CPU
- FLEX ULP/LP, 1024KB FLASH, 288KB SRAM, CAPSENSE™, 100 GPIOs
- 100MHz Cortex®-M0+ (CM0+) CPU with single-cycle multiply and MPU
- User-selectable core logic operation at either 1.1V or 0.9V
- 288-KB SRAM with power and data retention control
- One-time-programmable (OTP) 1-Kb eFuse array
- Six power modes for fine-grained power management
- Deep sleep mode current of 7µA with 64KB SRAM retention
- Backup domain with 64bytes of memory and real-time clock
- 124 pin BGA package, operating ambient temperature range from -40 to 85°C
Technical Specifications
Product Range
PSOC 6 Family CY8C62xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
BGA
Interfaces
I2C, I2S, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C62x7
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F, ARM Cortex-M0+
Operating Frequency Max
150MHz
No. of Pins
124Pins
No. of I/O's
100I/O's
RAM Memory Size
288KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PSoC 6
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007559