Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA0E2094CFM#UA0
Order Code4680974
Product RangeRA Family R7FA0 Series RA0E2 Group Microcontrollers
Your Part Number
138 In Stock
Need more?
138 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.090 (S$3.3681) |
| 10+ | S$2.100 (S$2.289) |
| 50+ | S$1.960 (S$2.1364) |
| 100+ | S$1.810 (S$1.9729) |
| 250+ | S$1.670 (S$1.8203) |
| 500+ | S$1.630 (S$1.7767) |
| 1000+ | S$1.590 (S$1.7331) |
| 2500+ | S$1.550 (S$1.6895) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.09 (S$3.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA0E2094CFM#UA0
Order Code4680974
Product RangeRA Family R7FA0 Series RA0E2 Group Microcontrollers
Technical Datasheet
Product RangeRA Family R7FA0 Series RA0E2 Group Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLFQFP
No. of I/O's57I/O's
InterfacesI2C, Serial, UARTA
RAM Memory Size16KB
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesR7FA0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RA Family R7FA0 Series RA0E2 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LFQFP
Interfaces
I2C, Serial, UARTA
ADC Channels
15Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
R7FA0
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M23
Operating Frequency Max
32MHz
No. of Pins
64Pins
No. of I/O's
57I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
RA
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001