Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY9BF516NPMC-G-JNE2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4241929
Product RangeFM3 Family CY9B510R Series Microcontrollers
Your Part Number
96 In Stock
Need more?
96 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.530 (S$21.2877) |
| 10+ | S$15.160 (S$16.5244) |
| 25+ | S$13.510 (S$14.7259) |
| 50+ | S$13.100 (S$14.279) |
| 100+ | S$12.690 (S$13.8321) |
| 250+ | S$12.330 (S$13.4397) |
Price for:Each
Minimum: 1
Multiple: 1
S$19.53 (S$21.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY9BF516NPMC-G-JNE2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4241929
Product RangeFM3 Family CY9B510R Series Microcontrollers
Technical Datasheet
Product RangeFM3 Family CY9B510R Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max144MHz
Program Memory Size544KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's83I/O's
InterfacesCAN, CSIO, I2C, LIN, UART, USB
RAM Memory Size64KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyFM3
MCU SeriesCY9B510R
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY9BF516NPMC-G-JNE2 is a CY9B510R series, highly integrated 32bit microcontroller dedicated for embedded controllers with high-performance and competitive cost. This series are based on the Arm Cortex-M3 Processor with on-chip flash memory and SRAM, and has peripheral functions such as motor control timers, ADCs and communication interfaces (USB, CAN, UART, CSIO, I²C, LIN).
- 32bit Arm Cortex-M3 core, processor version is r2p1, upto 144MHz frequency operation
- 64Kbyte on-chip SRAM, memory protection unit improves the reliability of an embedded system
- Upto 512Kbyte, built-in flash accelerator system with 16Kbyte trace buffer memory
- External bus interface (supports address/data multiplex, supports external RDY input)
- USB2.0 full-speed supported, maximum 6 endpoint supported
- Compatible with CAN specification 2.0A/B, maximum transfer rate is 1Mbps
- Full-duplex double buffer, built-in dedicated baud rate generator
- LIN protocol Rev.2.1 supported, full-duplex double buffer
- Wide operating voltage range from 2.7V to 5.5V
- Operating temperature range from 0°C to 70°C, package style is 100-pin plastic LQFP
Technical Specifications
Product Range
FM3 Family CY9B510R Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
544KB
IC Case / Package
LQFP
Interfaces
CAN, CSIO, I2C, LIN, UART, USB
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY9B510R
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M3
Operating Frequency Max
144MHz
No. of Pins
100Pins
No. of I/O's
83I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
FM3
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003