Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$7.840 (S$8.5456) |
10+ | S$6.790 (S$7.4011) |
25+ | S$6.420 (S$6.9978) |
50+ | S$6.170 (S$6.7253) |
100+ | S$5.920 (S$6.4528) |
250+ | S$5.410 (S$5.8969) |
500+ | S$5.310 (S$5.7879) |
Product Information
Product Overview
MKW30Z160VHM4 is a Bluetooth® low energy and IEEE® 802.15.4 System on a Chip (SoC). This is an ultra-low power, highly integrated single-chip device that enables Bluetooth low energy (BLE) or IEEE Standard 802.15.4 RF connectivity for portable, extremely low-power embedded systems. The KW40Z SoC integrates a radio transceiver operating in the 2.36GHz to 2.48GHz range supporting a range of FSK/GFSK and O-QPSK modulations, an ARM Cortex-M0+ CPU, 160KB flash and 20KB SRAM, BLE link layer hardware, 802.15.4 packet processor hardware and peripherals optimized to meet the requirements of the target applications. Applications include portable health care devices, wearable sports and fitness devices, AV remote controls, computer keyboards and mice, gaming controllers, access control, security systems, smart energy and home area networks.
- Multi-standard radio, 2.4GHz Bluetooth low energy version 4.1 compliant
- IEEE standard 802.15.4 2011 compliant
- Typical receiver sensitivity (BLE) is -91dBm, typical receiver sensitivity (802.15.4) is -102dBm
- Programmable transmitter output power range from -18dBm to +5dBm
- Low external component counts for low cost application
- MCU and memories, up to 48MHz ARM® Cortex-M0+ core, on-chip 160KB flash memory
- On-chip 20KB SRAM
- Typical Rx current is 6.5mA (DCDC in buck mode, 3.6V supply)
- Typical Tx current is 8.4mA (DCDC in buck mode, 3.6V supply) for a 0dBm output
- 32-pin laminate QFN package, operating temperature range from -40 to 85°C
Technical Specifications
Kinetis W Family KW3x Series Microcontrollers
32 bit
160KB
QFN
I2C, SPI, UART
-
1.45V
-40°C
Surface Mount
KW3x
MSL 3 - 168 hours
ARM Cortex-M0+
48MHz
32Pins
15I/O's
20KB
16Bit
3.6V
85°C
Kinetis W
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate