Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMVF50NN151CMK50
Order Code2841109
Product RangeVF Family VF5xx Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$50.330 (S$54.8597) |
5+ | S$45.130 (S$49.1917) |
10+ | S$41.690 (S$45.4421) |
25+ | S$39.900 (S$43.491) |
50+ | S$38.700 (S$42.183) |
Price for:Each
Minimum: 1
Multiple: 1
S$50.33 (S$54.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMVF50NN151CMK50
Order Code2841109
Product RangeVF Family VF5xx Series Microprocessors
Technical Datasheet
Product RangeVF Family VF5xx Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size1.5MB
IC Case / PackageMAPBGA
No. of Pins364Pins
Supply Voltage Min4.4V
Supply Voltage Max5.25V
Operating Frequency Max500MHz
InterfacesCAN, DSPI, I2C, SCI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min85°C
Operating Temperature Max-40°C
Qualification-
MPU SeriesVF5xx
MPU FamilyVF
Technical Specifications
Product Range
VF Family VF5xx Series Microprocessors
Program Memory Size
1.5MB
No. of Pins
364Pins
Supply Voltage Max
5.25V
Interfaces
CAN, DSPI, I2C, SCI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
85°C
Qualification
-
MPU Family
VF
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
4.4V
Operating Frequency Max
500MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
MPU Series
VF5xx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003