Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT595SFFOCCopy
Manufacturer Standard Lead Time27 weeks
Order Code3585710
Product Rangei.MX Family i.MX RT500 Series Microprocessors
Your Part Number
923 In Stock
Need more?
923 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$31.840 (S$34.7056) |
| 10+ | S$27.200 (S$29.648) |
| 25+ | S$25.930 (S$28.2637) |
| 50+ | S$25.410 (S$27.6969) |
| 100+ | S$24.880 (S$27.1192) |
Price for:Each
Minimum: 1
Multiple: 1
S$31.84 (S$34.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT595SFFOCCopy
Manufacturer Standard Lead Time27 weeks
Order Code3585710
Product Rangei.MX Family i.MX RT500 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX RT500 Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageFOWLP
No. of Pins249Pins
Supply Voltage Min700mV
Supply Voltage Max1.155V
Operating Frequency Max200MHz
InterfacesI2C, I2S, LIN, SPI, USART, USB
No. of I/O's136I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
MPU Seriesi.MX RT500
MPU Familyi.MX RT
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
i.MX Family i.MX RT500 Series Microprocessors
Program Memory Size
-
No. of Pins
249Pins
Supply Voltage Max
1.155V
Interfaces
I2C, I2S, LIN, SPI, USART, USB
Data Bus Width
32 bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX RT
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
2Cores
IC Case / Package
FOWLP
Supply Voltage Min
700mV
Operating Frequency Max
200MHz
No. of I/O's
136I/O's
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
i.MX RT500
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034