Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFD2NX-17-8MG121I.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4248013
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 490+ | S$34.060 (S$37.1254) |
Price for:Each
Minimum: 490
Multiple: 490
S$16,689.40 (S$18,191.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFD2NX-17-8MG121I.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4248013
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells17000Logic Cells
IC Case / PackageCSFBGA
No. of Pins121Pins
Operating Temperature Min-40°C
Speed Grade8
No.of User I/Os95I/O's
Operating Temperature Max100°C
Process Technology28nm
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementDLL, PLL
Core Supply Voltage Max1.05V
Core Supply Voltage Min950mV
FPGA FamilyCertus-NX
I/O Supply Voltage3.3V
Logic Case StyleCSFBGA
No. of I/O's95I/O's
No. of Logic Blocks17000
No. of Macrocells17000Macrocells
No. of Speed Grades8
Operating Frequency Max325.2MHz
Total RAM Bits80Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CSFBGA
Operating Temperature Min
-40°C
No.of User I/Os
95I/O's
Process Technology
28nm
Qualification
-
MSL
MSL 3 - 168 hours
Clock Management
DLL, PLL
Core Supply Voltage Min
950mV
I/O Supply Voltage
3.3V
No. of I/O's
95I/O's
No. of Macrocells
17000Macrocells
Operating Frequency Max
325.2MHz
No. of Logic Cells
17000Logic Cells
No. of Pins
121Pins
Speed Grade
8
Operating Temperature Max
100°C
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.05V
FPGA Family
Certus-NX
Logic Case Style
CSFBGA
No. of Logic Blocks
17000
No. of Speed Grades
8
Total RAM Bits
80Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000688