2,500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.060 (S$12.0554) |
| 10+ | S$8.550 (S$9.3195) |
| 25+ | S$7.930 (S$8.6437) |
| 50+ | S$7.580 (S$8.2622) |
| 100+ | S$7.230 (S$7.8807) |
| 250+ | S$6.870 (S$7.4883) |
| 500+ | S$6.740 (S$7.3466) |
Product Information
Product Overview
The ISO7321CDR is a dual-channel Digital Isolator provides galvanic isolation up to 3000VRMS for 1 minute per UL and 4242 VPK per VDE. It has two isolated channels comprised of logic input and output buffers separated by silicon dioxide (SiO2) insulation barriers. The ISO7320 has both channels in the same direction. It prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. It has integrated noise filters for harsh industrial environment where short noise pulses may be present at the device input pins. It has TTL input thresholds and operate from 3 to 5.5V supply levels. Through innovative chip design and layout techniques, electromagnetic compatibility of ISO732x has been significantly enhanced to enable system-level ESD, EFT, surge and emissions compliance.
- Integrated noise filter on the inputs
- Low power consumption
- Typical ICC per channel at 1Mbps
- 65kV/µs Transient immunity
- Robust electromagnetic compatibility (EMC)
- System-level ESD, EFT and surge immunity
- Low emissions
- Green product and no Sb/Br
Applications
Industrial, Motor Drive & Control, Power Management
Technical Specifications
2Channels
5.5V
8Pins
TTL
Digital Isolator
3kV
125°C
-
3V
NSOIC
25Mbps
-
Capacitive
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate