Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$29.750 (S$32.4275) |
| 10+ | S$24.700 (S$26.923) |
| 25+ | S$23.320 (S$25.4188) |
| 100+ | S$21.930 (S$23.9037) |
| 250+ | S$21.090 (S$22.9881) |
| 500+ | S$20.180 (S$21.9962) |
Product Information
Product Overview
ADUC7126 is a fully integrated, 1MSPS, 12bit data acquisition system incorporating high performance multichannel ADCs, 16bit/32-bit MCUs, and flash/EE memory on a single chip. The ADC consists of upto 12 single-ended inputs. An additional four inputs are available but are multiplexed with the four DAC output pins. The ADC can operate in single-ended or differential input mode. The ADC input voltage range is 0V to VREF. A low drift band gap reference, temperature sensor, and voltage comparator complete the ADC peripheral set. The DAC output range is programmable to one of three voltage ranges. The DAC outputs have an enhanced feature of being able to retain their output voltage during a watchdog or software reset sequence. It is used in application such as industrial control and automation systems, smart sensors, precision instrumentation, base station systems, optical networking, patient monitoring etc.
- Integral nonlinearity is ±0.6LSB typ, differential nonlinearity is ±0.5LSB typ
- Fully differential and single-ended modes, 0V to VREF analogue input range
- On-chip voltage reference, on-chip temperature sensor (±3°C typical), voltage comparator
- 12 ADC channels, 4DAC channels, 126KB/32KB flash/RAM, 40 GPIO
- External clock source upto 41.78MHz, trimmed on-chip oscillator is ±3% maximum
- Software-triggered in-circuit programmability, vectored interrupt controller for FIQ and IRQ
- Power supply voltage range is 2.7V to 3.6V, UART downloader
- Digital power supply current is 11.6mA typical
- Watchdog timer (WDT) and wake-up timer, programmable logic array (PLA)
- Operating temperature is -40°C to 125°C, package style is 80-lead LQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADUC Family ADUC7 Series Microcontrollers
32 bit
126KB
LQFP-EP
I2C, SPI, UART
16Channels
2.7V
-40°C
Surface Mount
ADuC712x
MSL 3 - 168 hours
ARM7TDMI
41.78MHz
80Pins
40I/O's
32KB
12Bit
3.6V
125°C
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate