Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoADT7461ARMZ-R7Copy
Manufacturer Standard Lead Time7 weeks
Order Code3974057
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.080 (S$6.6272) |
| 10+ | S$5.830 (S$6.3547) |
| 25+ | S$5.510 (S$6.0059) |
| 50+ | S$5.300 (S$5.777) |
| 100+ | S$5.100 (S$5.559) |
| 250+ | S$4.910 (S$5.3519) |
| 500+ | S$4.720 (S$5.1448) |
| 1000+ | S$4.630 (S$5.0467) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$6.08 (S$6.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoADT7461ARMZ-R7Copy
Manufacturer Standard Lead Time7 weeks
Order Code3974057
Sensor Output TypeDigital
Accuracy± 1°C
Measured Temperature Min-55°C
Measured Temperature Max150°C
Operating Temperature Min-40°C
Sensor Case / PackageMSOP
No. of Pins8Pins
Operating Temperature Max120°C
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels2Channels
Resolution-
Output InterfaceI2C, SMBus
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Output Type
Digital
Measured Temperature Min
-55°C
Operating Temperature Min
-40°C
No. of Pins
8Pins
Supply Voltage Min
3V
No. of Channels
2Channels
Output Interface
I2C, SMBus
Product Range
-
Accuracy
± 1°C
Measured Temperature Max
150°C
Sensor Case / Package
MSOP
Operating Temperature Max
120°C
Supply Voltage Max
5.5V
Resolution
-
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536