Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90LV011AQMFE/NOPB
Order Code3119050RL
Your Part Number
47 In Stock
Need more?
47 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | S$1.450 (S$1.5805) |
| 250+ | S$1.370 (S$1.4933) |
| 500+ | S$1.320 (S$1.4388) |
| 1000+ | S$1.270 (S$1.3843) |
| 2500+ | S$1.250 (S$1.3625) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
S$145.00 (S$158.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90LV011AQMFE/NOPB
Order Code3119050RL
Device TypeLVDS Differential Driver
LVDS IC TypeLVDS Differential Driver
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max-
Supply Current Max10mA
Operating Temperature Max125°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOT-23
Driver Case StyleSOT-23
No. of Pins5Pins
Input LevelLVCMOS, LVTTL
Signaling Rate400Mbps
Output LevelLVDS
Output Level TypeLVDS
No. of Bits1bit
ESD HBM8kV
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Technical Specifications
Device Type
LVDS Differential Driver
Operating Temperature Min
-40°C
Supply Current Max
10mA
Supply Voltage Min
3V
IC Case / Package
SOT-23
No. of Pins
5Pins
Signaling Rate
400Mbps
Output Level Type
LVDS
ESD HBM
8kV
Qualification
AEC-Q100
LVDS IC Type
LVDS Differential Driver
Peak-to-Peak Jitter Max
-
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
Driver Case Style
SOT-23
Input Level
LVCMOS, LVTTL
Output Level
LVDS
No. of Bits
1bit
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002