Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN9668/9MXCopy
Manufacturer Standard Lead Time12 weeks
Order Code4036853
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$35.860 (S$39.0874) |
| 25+ | S$29.770 (S$32.4493) |
| 100+ | S$29.760 (S$32.4384) |
| 119+ | S$29.750 (S$32.4275) |
Price for:Each
Minimum: 1
Multiple: 1
S$35.86 (S$39.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN9668/9MXCopy
Manufacturer Standard Lead Time12 weeks
Order Code4036853
Technical Datasheet
Device TypeGigabit Ethernet Switch
Supported StandardsIEEE 1588
Supply Voltage Min-
Supply Voltage Max1.1V
IC Case / PackageHSBGA
No. of Pins256Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
LAN9668/9MX is a 8-Port TSN gigabit Ethernet switch. It has with two integrated 10/100/1000BASE-T PHYs and a 600MHz ARM Cortex A7 CPU subsystem. This switch includes eight ports. In addition to the two integrated PHYs, this switch supports upto 2 RGMII/RMII, upto 3 1000BASE-X/SerDes/2.5GBASE-X/KX, and upto 2 Quad-SGMII/Quad-USGMII interfaces. This Ethernet switch is mainly used in application programming interface (API) and turnkey software development package accelerates time-to market for managed Ethernet applications.
- 802.1Qbv (TAS), no of Iopins is 8
- 802.1Qch (CQF), operating temperature range is -40°C to 85°C
- 802.1Qci (PSFP), no of ports is 8
- 802.1AS-2020, no of ether ports is 8
- 802.1CB (FRER), supply voltage range is 1.1V
- 802.1Qbu/802.3br (frame pre-emption)
- Upto 8x 1G ports
- Fully managed L2 switching and L3 forwarding features
- Industrial temperature range
- Easy upgrade within SparX-5i family to higher bandwidth
Technical Specifications
Device Type
Gigabit Ethernet Switch
Supply Voltage Min
-
IC Case / Package
HSBGA
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supported Standards
IEEE 1588
Supply Voltage Max
1.1V
No. of Pins
256Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001