Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBP5722A12Copy
Order Code1512725
Technical Datasheet
Input Voltage Min154VAC
Input Voltage Max286VAC
IC Case / PackageSIP
No. of Pins11Pins
Power Rating Max13W
Topology-
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency-
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product Range-
Qualification-
Technical Specifications
Input Voltage Min
154VAC
IC Case / Package
SIP
Power Rating Max
13W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
80°C
Qualification
-
Input Voltage Max
286VAC
No. of Pins
11Pins
Topology
-
Power Switch Voltage Rating
-
Switching Frequency
-
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00362