Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSQ311LCopy
Order Code1421269
Technical Datasheet
Input Voltage Min-
Input Voltage Max-
IC Case / PackageLSOP
No. of Pins8Pins
Power Rating Max-
Topology-
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating-
Switching Frequency55.6kHz
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
Input Voltage Min
-
IC Case / Package
LSOP
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Input Voltage Max
-
No. of Pins
8Pins
Topology
-
Power Switch Voltage Rating
650V
Switching Frequency
55.6kHz
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001