Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$8.640 (S$9.4176) |
10+ | S$6.640 (S$7.2376) |
25+ | S$6.140 (S$6.6926) |
100+ | S$5.590 (S$6.0931) |
300+ | S$5.280 (S$5.7552) |
500+ | S$5.170 (S$5.6353) |
1000+ | S$5.040 (S$5.4936) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.64 (S$9.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX619CSA+
Order Code2519205
Technical Datasheet
IC Output TypeVoltage
IC Case / PackageNSOIC
No. of Pins8Pins
Sensing Accuracy Range± 4%
Output Current Max50mA
Sensing Temperature Min0°C
Measured Temperature Min0°C
Sensing Temperature Max70°C
Fixed Output Voltage Nom5V
Measured Temperature Max70°C
Sensor Case StyleSOIC
Adjustable Output Voltage Min-
Sensor Case / PackageSOIC
Adjustable Output Voltage Max-
Supply Voltage Min2V
Input Voltage Min2V
Supply Voltage Max3.6V
Input Voltage Max3.6V
TopologyBoost (Step Up)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Output Type
Voltage
No. of Pins
8Pins
Output Current Max
50mA
Measured Temperature Min
0°C
Fixed Output Voltage Nom
5V
Sensor Case Style
SOIC
Sensor Case / Package
SOIC
Supply Voltage Min
2V
Supply Voltage Max
3.6V
Topology
Boost (Step Up)
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
IC Case / Package
NSOIC
Sensing Accuracy Range
± 4%
Sensing Temperature Min
0°C
Sensing Temperature Max
70°C
Measured Temperature Max
70°C
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Input Voltage Min
2V
Input Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX619CSA+
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794