Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$16.440 (S$17.9196) |
10+ | S$12.600 (S$13.734) |
75+ | S$10.600 (S$11.554) |
150+ | S$10.540 (S$11.4886) |
300+ | S$10.470 (S$11.4123) |
525+ | S$10.240 (S$11.1616) |
1050+ | S$10.030 (S$10.9327) |
Product Information
Product Overview
MAX14521EETG+ is a quad, high-voltage EL lamp driver with an I²C interface. It is a quad-output high-voltage DC-AC converter that drives four electroluminescent (EL) lamps. The device features a 2.7V to 5.5V input range that allows the device to accept a variety of voltage sources such as single-cell lithium-ion (Li+) batteries. The high-voltage outputs are ESD protected up to ±15kV human body model (HBM), ±6kV contact discharge, and ±8kV air gap discharge, as specified in IEC 61000-4-2. It uses a high-voltage full-bridge output stage to convert the high voltage generated by the boost converter to a sinusoidal output waveform. This utilizes a high-frequency spread-spectrum oscillator to reduce the amount of EMI/EFI generated by the boost-converter circuit. It features an audio auxiliary input AUX that modulates the EL output voltage and frequency for dynamic lighting effects. Applications include keypad backlighting, LCD backlighting, PDAs, smartphones.
- Integration reduces required board space
- Integrated ±15kV ESD protection, low number of needed discrete components
- Enhances lamp performance, audio input for dynamic lighting effects
- Individually adjustable output brightness ramping rate and individual dimming control
- I2C interface for control of brightness, EL frequency, boost frequency, shape
- Eases system integration, sinusoidal output for low audible noise
- High-frequency spread-spectrum oscillator reduces EMI/EFI generation
- Input voltage range from 2.7 to 5.5V
- 24 TQFN-EP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Quad EL Lamp Driver
5.5V
24Pins
85°C
MSL 1 - Unlimited
2.7V
TQFN
-40°C
MAX14521
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate