Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$7.910 (S$8.6219) |
10+ | S$6.090 (S$6.6381) |
25+ | S$5.310 (S$5.7879) |
50+ | S$5.040 (S$5.4936) |
100+ | S$4.980 (S$5.4282) |
250+ | S$4.910 (S$5.3519) |
500+ | S$4.880 (S$5.3192) |
Product Information
Product Overview
The EL7457CSZ is a high speed non-inverting Quad CMOS Driver capable of running at clock rates up to 40MHz and features 2A peak drive capability and a nominal on-resistance of just 3Ω. The EL7457 is ideal for driving highly capacitive loads, such as storage and vertical clocks in CCD applications. The EL7457 is capable of running from single or dual power supplies while using ground referenced inputs. Each output can be switched to either the high (VH) or low (VL) supply pins, depending on the related input pin. The inputs are compatible with both 3 and 5V CMOS and TTL logic. The output enable (OE) pin can be used to put the outputs into a high-impedance state. This is especially useful in CCD applications, where the driver should be disabled during power-down. It also features very fast rise and fall times which are matched to within 1ns. The propagation delay is also matched between rising and falling edges to within 2ns.
- Wide output voltage range
- 3Ω On resistance
- Input level shifters
- TTL/CMOS input-compatible
- Clocking speeds up to 40MHz
- 1ns Rise and fall time match
- 12ns Fast output enable function
- <lt/>1mA Low quiescent current
- 12ns tR/tF at 1000pF CLOAD
Applications
RF Communications, Consumer Electronics, Clock & Timing
Technical Specifications
4Channels
High Side and Low Side
16Pins
Surface Mount
2A
4.5V
-40°C
14.5ns
-
MSL 3 - 168 hours
-
Charge Coupled Device (CCD)
SOIC
Non-Inverting
2A
18V
85°C
2ns
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate