Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1000+ | S$0.808 (S$0.8807) |
3000+ | S$0.780 (S$0.8502) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
S$808.00 (S$880.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8403ASTT1G
Order Code2985493
Technical Datasheet
No. of Channels1Channels
Channel TypeN Channel
Drain Source Voltage Vds46VDC
Gate Driver Type-
Continuous Drain Current Id15A
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Drain Source On State Resistance0.053ohm
No. of Pins4Pins
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
IC Case / PackageSOT-223
Rds(on) Test Voltage10VDC
IC MountingSurface Mount
Input Type-
Gate Source Threshold Voltage Max1.7VDC
Power Dissipation1.56W
Source Current-
Sink Current-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay-
Output Delay-
Product Range-
QualificationAEC-Q101
Product Overview
The NCV8403ASTT1G is a self-protected Low Side Driver with temperature and current limit. The 3-terminal protected low-side smart discrete device features overcurrent, over-temperature, ESD and integrated drain-to-gate clamping for over-voltage protection.
- Short-circuit protection
- Thermal shutdown with automatic restart
- Over-voltage protection
- Integrated clamp for inductive switching
- ESD protected
- dV/dt robustness
- Analogue drive capability (logic level input)
Applications
Motor Drive & Control, Automotive
Technical Specifications
No. of Channels
1Channels
Drain Source Voltage Vds
46VDC
Continuous Drain Current Id
15A
Power Switch Type
MOSFET
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10VDC
Input Type
-
Power Dissipation
1.56W
Sink Current
-
Supply Voltage Max
-
Operating Temperature Max
150°C
Output Delay
-
Qualification
AEC-Q101
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Gate Driver Type
-
Driver Configuration
Low Side
Drain Source On State Resistance
0.053ohm
Transistor Case Style
SOT-223
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7VDC
Source Current
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181