Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.290 (S$9.0361) |
| 10+ | S$7.460 (S$8.1314) |
| 25+ | S$7.010 (S$7.6409) |
| 100+ | S$6.520 (S$7.1068) |
| 490+ | S$6.070 (S$6.6163) |
| 980+ | S$5.950 (S$6.4855) |
Product Information
Product Overview
MAX25252ATIA/VY+ is a high-efficiency, five-output ASIL B PMIC with three DC-DC converters, and two high-PSRR LDOs, with OV/UV monitoring on all outputs. OUT1 is a 1A high-voltage, synchronous step-down converter operating from power over coax. OUT2 and OUT3 are low voltage synchronous step-down converters and provide a 0.75V to 3.9375V output voltage range. OUT2 and OUT3 can deliver up to 1.7A current respectively for the high-megapixel cameras and high-speed serializers. All outputs achieve ±1.5% output accuracy over load, line, and temperature range. Overvoltage and undervoltage for each output are monitored and their statuses are communicated through active-low RESET and I2C. The device features temperature monitoring with external NTC. The IC accurately measures PCB temperature and flags the temperature warning through active-low RESET. Applications includes surround-view cameras, rear-view cameras, side-view cameras and forward-looking cameras.
- Multiple functions for small size
- 1A synchronous high-voltage buck converter, two synchronous low voltage buck converters
- High-PSRR, low-voltage LDO for camera sensor
- Low-voltage LDO, 2.1MHz operation, SUP voltage OV/UV indication
- High precision for ASIL B applications
- High-precision temperature monitoring
- Robust for the automotive environment ASIL B compliant
- RESET output for OV/UV detection and other diagnostics
- AEC-Q100 qualified
- 28-pin side-wettable TQFN package, -40°C to +125°C automotive temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multitopology Voltage Regulators
3
5
28Pins
125°C
-
AEC-Q100
22V
2
SWTQFN-EP
-40°C
AEC-Q100
No SVHC (04-Feb-2026)
SWTQFN-EP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate