Product Information
Product Overview
The AUIPS2041LTR is a three terminal Intelligent Power Switch (IPS) that features a low side MOSFET with over-current, over-temperature, ESD protection and drain to source active clamp. This device offers protections and the high reliability required in harsh environments. The switch provides efficient protection by turning OFF the power MOSFET when the temperature exceeds 165°C or when the drain current reaches 5A. The device restarts once the input is cycled. A serial resistance connected to the input provides the diagnostic. The avalanche capability is significantly enhanced by the active clamp and covers most inductive load demagnetizations.
- Short-circuit protection
- 12V and 24V application
- Slow and fast devices
- Active clamp
- Optimized turn on/off for EMI
- Diagnostic on the input current
Applications
Power Management
Technical Specifications
Low Side
6V
0.1ohm
4Pins
-
-40°C
AEC-Q100
MSL 2 - 1 year
AEC-Q100
1Channels
5.5A
SOT-223
Yes
1Outputs
150°C
AUIPS2041L
No SVHC (17-Dec-2015)
SOT-223
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate