Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTH60351EPLXUMA1Copy
Order Code4923141
Also Known AsSP006145631,BTH6035-1EPL
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.580 (S$3.9022) |
| 10+ | S$2.800 (S$3.052) |
| 50+ | S$2.560 (S$2.7904) |
| 100+ | S$2.450 (S$2.6705) |
| 250+ | S$2.330 (S$2.5397) |
| 500+ | S$2.260 (S$2.4634) |
| 1000+ | S$2.250 (S$2.4525) |
| 2500+ | S$2.190 (S$2.3871) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.58 (S$3.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTH60351EPLXUMA1Copy
Order Code4923141
Also Known AsSP006145631,BTH6035-1EPL
Technical Datasheet
Power Load Switch TypeHigh Side
Input Voltage54V
Current Limit13.15A
On State Resistance0.035ohm
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSDSO
Technical Specifications
Power Load Switch Type
High Side
Current Limit
13.15A
No. of Pins
14Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Input Voltage
54V
On State Resistance
0.035ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
TSDSO
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001