1,000 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | S$0.809 (S$0.8818) |
10+ | S$0.504 (S$0.5494) |
100+ | S$0.429 (S$0.4676) |
500+ | S$0.395 (S$0.4306) |
1000+ | S$0.356 (S$0.388) |
2500+ | S$0.317 (S$0.3455) |
5000+ | S$0.290 (S$0.3161) |
Product Information
Product Overview
The TL494CN is a PWM Control Circuit incorporates all the functions required in the construction of a pulse-width-modulation (PWM) control circuit on a single chip. Designed primarily for power-supply control, this device offers the flexibility to tailor the power-supply control circuitry to a specific application. The error amplifiers exhibit a common-mode voltage range from –0.3V to Vcc – 2V. The dead-time control comparator has a fixed offset that provides approximately 5% dead time. The on-chip oscillator can be bypassed by terminating RT to the reference output and providing a saw tooth input to CT or it can drive the common circuits in synchronous multiple-rail power supplies.
- Complete PWM power-control circuitry
- Uncommitted outputs for 200mA sink or source current
- Output control selects single-ended or push-pull operation
- Internal circuitry prohibits double pulse at either output
- Variable dead time provides control over total range
- Internal regulator provides a stable 5V reference supply with 5% tolerance
- Circuit architecture allows easy synchronization
Applications
Computers & Computer Peripherals, Microwave, Power Management, Consumer Electronics, Communications & Networking
Technical Specifications
Double Ended Controller
Constant Frequency
40V
16Pins
-
300kHz
45%
0°C
TL494; NCV494
-
-
300kHz
200mA
2Channels
7V
DIP
Through Hole
1kHz
-
Push-Pull
70°C
-
No SVHC (27-Jun-2018)
DIP
13V
40V
Alternatives for TL494CN
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate