Supervisors & Monitors:

12 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2799203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$5.580
(S$6.0822)
10+
S$4.220
(S$4.5998)
25+
S$3.880
(S$4.2292)
100+
S$3.510
(S$3.8259)
250+
S$3.330
(S$3.6297)
More Pricing...
Min: 1 / Mult: 1
2.63V
1Monitors
1V
5.5V
Manual, Active-Low, Bidirectional
SOT-143
4Pins
Surface Mount
28ms
-40°C
85°C
2510417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.741
(S$0.8077)
25+
S$0.626
(S$0.6823)
100+
S$0.570
(S$0.6213)
3000+
S$0.494
(S$0.5385)
Min: 1 / Mult: 1
3.08V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-143
4Pins
Surface Mount
28ms
-40°C
85°C
2799204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$4.550
(S$4.9595)
10+
S$3.760
(S$4.0984)
25+
S$3.560
(S$3.8804)
100+
S$3.350
(S$3.6515)
250+
S$3.180
(S$3.4662)
More Pricing...
Min: 1 / Mult: 1
2.93V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SOT-143
4Pins
Surface Mount
28ms
-40°C
125°C
2799204RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$3.350
(S$3.6515)
250+
S$3.180
(S$3.4662)
500+
S$2.970
(S$3.2373)
2500+
S$2.860
(S$3.1174)
Min: 100 / Mult: 1
2.93V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SOT-143
4Pins
Surface Mount
28ms
-40°C
125°C
2799203RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$3.510
(S$3.8259)
250+
S$3.330
(S$3.6297)
500+
S$3.220
(S$3.5098)
2500+
S$3.130
(S$3.4117)
Min: 100 / Mult: 1
2.63V
1Monitors
1V
5.5V
Manual, Active-Low, Bidirectional
SOT-143
4Pins
Surface Mount
28ms
-40°C
85°C
2510417RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.570
(S$0.6213)
3000+
S$0.494
(S$0.5385)
Min: 100 / Mult: 1
3.08V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-143
4Pins
Surface Mount
28ms
-40°C
85°C
3491036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.751
(S$0.8186)
25+
S$0.626
(S$0.6823)
100+
S$0.570
(S$0.6213)
3000+
S$0.559
(S$0.6093)
Min: 1 / Mult: 1
2.93V
1Monitors
1V
5.5V
Manual, Active-Low / Open-Drain
SOT-143
4Pins
Surface Mount
28ms
-40°C
85°C
3491036RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.570
(S$0.6213)
3000+
S$0.559
(S$0.6093)
Min: 100 / Mult: 1
2.93V
1Monitors
1V
5.5V
Manual, Active-Low / Open-Drain
SOT-143
4Pins
Surface Mount
28ms
-40°C
85°C
4028054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$4.250
(S$4.6325)
10+
S$2.700
(S$2.943)
25+
S$2.300
(S$2.507)
100+
S$1.840
(S$2.0056)
250+
S$1.620
(S$1.7658)
More Pricing...
Min: 1 / Mult: 1
3V
1Monitors
1V
5.5V
Manual, Active-Low, Push-Pull
SOT-23
5Pins
Surface Mount
28ms
-40°C
85°C
4028054RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.840
(S$2.0056)
250+
S$1.620
(S$1.7658)
500+
S$1.480
(S$1.6132)
3000+
S$1.360
(S$1.4824)
Min: 100 / Mult: 1
3V
1Monitors
1V
5.5V
Manual, Active-Low, Push-Pull
SOT-23
5Pins
Surface Mount
28ms
-40°C
85°C
4028060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.900
(S$2.071)
250+
S$1.670
(S$1.8203)
500+
S$1.530
(S$1.6677)
3000+
S$1.410
(S$1.5369)
Min: 100 / Mult: 1
3.08V
1Monitors
1V
5.5V
Manual, Active-High, Active-Low, Push-Pull
SOT-23
5Pins
Surface Mount
28ms
-40°C
85°C
4028060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$4.380
(S$4.7742)
10+
S$2.790
(S$3.0411)
25+
S$2.370
(S$2.5833)
100+
S$1.900
(S$2.071)
250+
S$1.670
(S$1.8203)
More Pricing...
Min: 1 / Mult: 1
3.08V
1Monitors
1V
5.5V
Manual, Active-High, Active-Low, Push-Pull
SOT-23
5Pins
Surface Mount
28ms
-40°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
PayPal