
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.600 | S$3.60 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.600 (S$3.924) |
| 10+ | S$2.680 (S$2.9212) |
| 25+ | S$2.440 (S$2.6596) |
| 100+ | S$2.190 (S$2.3871) |
| 250+ | S$2.060 (S$2.2454) |
| 500+ | S$2.000 (S$2.180) |
Product Information
Product Overview
ADM6319 is a supervisory circuit that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. As well as providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push button through a manual reset input. It is widely used in application such as microprocessor systems, computers and controllers, intelligent instruments, portable equipment etc.
- Reset threshold voltage is 3.08V
- Reset timeout is 20ms min
- Push-pull RESET output stage
- Manual reset input, power supply glitch immunity
- Low power consumption is 5µA
- Guaranteed reset output valid to VCC = 1V
- Operating temperature range is −40°C to +85°C
- Packaging style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3.08V
3.08V
1V
Manual, Active-High, Active-Low, Push-Pull
5Pins
28ms
85°C
-
No SVHC (04-Feb-2026)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
