Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX675ESA+
Order Code2511180
Product RangeMAX675
Your Part Number
277 In Stock
Need more?
277 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24.990 (S$27.2391) |
| 10+ | S$19.860 (S$21.6474) |
| 25+ | S$18.580 (S$20.2522) |
| 100+ | S$17.160 (S$18.7044) |
| 300+ | S$16.380 (S$17.8542) |
| 500+ | S$16.090 (S$17.5381) |
Price for:Each
Minimum: 1
Multiple: 1
S$24.99 (S$27.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX675ESA+
Order Code2511180
Product RangeMAX675
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeMAX675
Reference Voltage Min4.993V
Reference Voltage Max5.007V
Initial Accuracy7mV
Temperature Coefficient± 15ppm/°C
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max33V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage5V
Voltage Reference Case StyleNSOIC
Product Overview
The MAX675ESA+ is a 5V precision voltage reference in 8 pin NSOIC package. This precision voltage reference is pre-trimmed to within ±0.15% of 5V. The MAX675ESA+ has excellent temperature stability of ±15ppm/°C, low current drain and low noise. This IC is used in A/D converters, D/A converters, digital voltmeters and threshold detectors.
- Output voltage tolerance is ±7mV
- Operating temperature range from -40°C to 85°C
- Low noise of 10μVP-P at 0.1Hz to 10Hz
- Maximum quiescent supply current is 1.4mA
- Short circuit protected
- Load regulation is 0.001%/mA at IL = 0 to 10mA
- Line regulation is 0.006%/V at VIN = 18V to 33V
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
4.993V
Initial Accuracy
7mV
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
5V
Product Range
MAX675
Reference Voltage Max
5.007V
Temperature Coefficient
± 15ppm/°C
No. of Pins
8Pins
Input Voltage Max
33V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
NSOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009