Boost, Buck, Buck-Boost DC / DC Switching Regulators:
2 Products FoundFind a huge range of Boost, Buck, Buck-Boost DC / DC Switching Regulators at element14 Singapore. We stock a wide range of DC / DC Switching Regulators, such as Synchronous Buck (Step Down), Buck (Step Down), Synchronous Boost (Step Up) & Boost (Step Up) DC / DC Switching Regulators from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Output Type
No. of Outputs
Topology
Input Voltage Min
Input Voltage Max
Max Output Current
Output Current - Output 1
Output Current
IC Case / Package
Output Current - Output 2
Output Voltage - Output 1
No. of Pins
IC Mounting
Output Voltage - Output 2
Output Voltage Min
Output Voltage Max
Switching Frequency Typ
Efficiency
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$7.430 (S$8.0987)10+ S$6.270 (S$6.8343)30+ S$6.040 (S$6.5836)100+ S$5.800 (S$6.322)250+ S$5.500 (S$5.995)More Pricing... | Min: 1 / Mult: 1 | Adjustable | 1Outputs | - | Boost, Buck, Buck-Boost | 1.9V | 5.5V | 1A | - | 1A | FC2QFN | - | - | 12Pins | Surface Mount | - | 2.5V | 5.5V | 680kHz | - | -40°C | 125°C | |||||
Each | 1+ S$13.850 (S$15.0965)10+ S$9.000 (S$9.810)50+ S$8.820 (S$9.6138)100+ S$8.640 (S$9.4176)250+ S$8.460 (S$9.2214)More Pricing... | Min: 1 / Mult: 1 | Adjustable | 4Outputs | 4 Output | Boost, Buck, Buck-Boost | 2.5V | 5.5V | 700mA | 700mA | - | WLP | 700mA | 5.5V | 16Pins | Surface Mount | 5.5V | 500mV | 5.5V | 1MHz | 90% | -40°C | 85°C |