500 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
100+ | S$0.702 (S$0.7652) |
500+ | S$0.681 (S$0.7423) |
1000+ | S$0.659 (S$0.7183) |
2500+ | S$0.638 (S$0.6954) |
5000+ | S$0.616 (S$0.6714) |
Product Information
Product Overview
The TPS51206DSQT is a sink and source double date rate (DDR) Termination Regulator with VTTREF buffered reference output. It is specifically designed for low-input voltage and low-external component count systems where space is a key consideration. The device maintains fast transient response and only requires 1 x 10µF of ceramic output capacitance. The device supports a remote sensing function and all power requirements for DDR2, DDR3 and Low-Power DDR3 (DDR3L) VTT bus. The VTT current capability is ±2A peak. The device supports all of the DDR power states, putting VTT to High-Z in S3 state (suspend to RAM) and discharging VTT and VTTREF in S4/S5 state (suspend to disk).
- Supports 3.3V rail and 5V rail supply input voltage
- VTT + 0.4 to 3.5V VLDOIN input voltage range
- 0.5 to 0.9V Output voltage range
- 2A Peak sink and source current
- ±20mV Accuracy
- VTTREF Buffered reference - VDDQ/2 ±1% accuracy, 10mA sink/source current
- Overtemperature protection
- Green product and no Sb/Br
Applications
Industrial, Power Management
Technical Specifications
DDR2, DDR3, DDR3L, DDR4
2A
6.5V
WSON
900mV
-
-
2A
-
SON
-
Fixed
3.1V
900mV
-
10Pins
-
Surface Mount
-40°C
105°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate