Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.580 | S$2.58 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.580 (S$2.8122) |
| 10+ | S$2.270 (S$2.4743) |
| 50+ | S$1.880 (S$2.0492) |
| 100+ | S$1.680 (S$1.8312) |
| 250+ | S$1.550 (S$1.6895) |
| 500+ | S$1.450 (S$1.5805) |
| 1000+ | S$1.380 (S$1.5042) |
| 2500+ | S$1.320 (S$1.4388) |
Product Information
Product Overview
The MPQ20073 integrates the DDR memory termination regulator with the output voltage (VTT) and a buffered VTTREF outputs is a half of VREF. The VTT-LDO is a 2A sink/source tracking termination regulator. It is specifically designed for low-cost/low-external component count systems, where space is a premium. The MPQ20073 maintains a fast transient response only requiring 20µF (2x10µF) of ceramic output capacitance. The MPQ20073 supports Kelvin sensing functions.
- Drive voltage is 3.3V
- 1.3V input (VDDQ) helps reduce total power dissipation
- Built-In soft-start, UVLO and OCL
- Thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
DDR2, DDR3
3.3V
MSOP-EP
Surface Mount
125°C
MSL 2 - 1 year
2.7A
5V
8Pins
-40°C
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate