Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA78L02ACLP
Order Code3122765
Product Range7802 Voltage Regulators
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$0.687 (S$0.7488) |
10+ | S$0.595 (S$0.6485) |
100+ | S$0.574 (S$0.6257) |
500+ | S$0.552 (S$0.6017) |
1000+ | S$0.530 (S$0.5777) |
2500+ | S$0.508 (S$0.5537) |
5000+ | S$0.486 (S$0.5297) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.69 (S$0.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA78L02ACLP
Order Code3122765
Product Range7802 Voltage Regulators
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom2.6V
Output Voltage Nom2.6V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min4.75V
Input Voltage Max20V
Product Range7802 Voltage Regulators
Output Current Max100mA
Max Output Current100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
2.6V
Output Voltage Min
-
Input Voltage Min
4.75V
Product Range
7802 Voltage Regulators
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage Nom
2.6V
Output Voltage Max
-
Input Voltage Max
20V
Output Current Max
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017