Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP785AH33T1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2724226RL
Cut Tape2724226
Product Range3.3V 10.5mA Linear Voltage Regulators
Your Part Number
1,075 In Stock
Need more?
1,075 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.410 | S$1.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.410 (S$1.5369) |
| 10+ | S$0.910 (S$0.9919) |
| 100+ | S$0.748 (S$0.8153) |
| 500+ | S$0.734 (S$0.8001) |
| 1000+ | S$0.719 (S$0.7837) |
| 2500+ | S$0.704 (S$0.7674) |
| 5000+ | S$0.689 (S$0.751) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP785AH33T1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2724226RL
Cut Tape2724226
Product Range3.3V 10.5mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min25V
Input Voltage Max450V
Product Range3.3V 10.5mA Linear Voltage Regulators
Output Current Max10.5mA
Max Output Current10.5mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Output Voltage Nom
3.3V
Output Voltage Min
-
Input Voltage Min
25V
Product Range
3.3V 10.5mA Linear Voltage Regulators
Max Output Current
10.5mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Input Voltage Max
450V
Output Current Max
10.5mA
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for NCP785AH33T1G
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115